Bel Fuse 5SF 2-R

Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
$ 0.294
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5SF 2-R.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages10 years ago

element14 APAC

Bel Fuse SCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-0.68%

CAD Models

Download Bel Fuse 5SF 2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Littelfuse021702.5MXP
Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm
Bel Fuse5ET 2.5-R
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"
Bel Fuse5ST 2.5-R
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Bel Fuse5SF 2.5-R
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Schurter0034.3121
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0034.1520
Fuse, Cartridge, Fast Acting, 2.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"

Descriptions

Descriptions of Bel Fuse 5SF 2-R provided by its distributors.

Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Fuse, Cartridge, Fast Acting, 2 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5SF"
5SF 2-R (0651R2000-11) Glass Tube Fuse 5x20mm IEC Low Break Quick Acting 2A
CARTRIDGE FUSE, FAST ACTING, 2A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:2A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; Product Range:5SF Series; Cartridge Fuse Material:Glass RoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0651R2000-11
  • 5SF 2R
  • 5SF-2-R
  • 5SF2-R
  • 5SF2R