Eaton BK/S500-2-R

Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S500-2-R.

TME

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

IHS

Fuses Unlimited

element14 APAC

Inventory History

3 month trend:
-9.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse021702.5MXP
Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm
Bel Fuse5TT 2.5-R
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Bel Fuse5HT 2.5-R
5HT 2.5-R (0659R2500-12) Ceramic Tube Fuse 5x20mm IEC High Break Time Lag 2.5A
Bel Fuse5ET 2.5-R
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"
Schurter0034.3121
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0034.1520
Fuse, Cartridge, Fast Acting, 2.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"

Descriptions

Descriptions of Eaton BK/S500-2-R provided by its distributors.

Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Fast Acting; 2A; Dims 5x20mm; Glass; Cartridge; 250VAC; DCR 0.044 Ohms
Electric Fuse, Fast Blow, 2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
Fuse; Cylinder; Fast Acting; 1.6A; Dims5x20mm; Glass; Cartridge; 250VAC; Clip
Fuse, Cartridge, Fast Acting, 2 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S500"
FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING; FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:2A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79";

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S500-2-R
  • BK/S500-2-R.
  • BKS500-2-R