Bel Fuse 3AG 6-R

Fuse Cartridge Fast Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 3AG 6-R.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages11 years ago

Bel Fuse SCT

Sager Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-16.96%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel Fuse5SF 6.3-R
Fuse Cartridge Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Bel Fuse5HT 6.3-R
250V, 181A²s, 1.5kA Slow Blow Cartridge Fuse, Ceramic, 6.3A, Base Mount, 5mm(L) × 20mm(W)
Bel Fuse5HF 6.3-R
250V 70A²S 1.5KA Quick fuse Cartridge,Ceramic 6.3A base mount 5mm(Length)*20mm(width)
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0853.9561
Cover Fuse Holder; 26.2L x13.2W x 10mm H; For use Clips OG UH UHB; Transparent; 1.6W
Schurter0034.1524
Fsf 5X20, 6.3 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Bel Fuse 3AG 6-R provided by its distributors.

Fuse Cartridge Fast Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
250V 107A²S Quick fuse Cartridge,Glass 6A base mount 31.8mm(Length)
3AG 6-R (0601R6000-33), GLASS TUBE FUSE, 3AG 6X32 MM SIZE, FAST BLOW, 6A
Electric Fuse, Fast Blow, 6A, 250VAC, 200A (IR), Inline/holder
GSA/GSAP Slow Blow Fuse Series, 6A, 250V, RoHS, Bulk
Bel Fuse SCT

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0601R6000-33
  • 3AG 6R
  • 3AG-6-R
  • 3AG6-R
  • 3AG6R