Littelfuse 0217.800MXP

Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0217.800MXP.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+69.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST 1
Fuse Micro Slow Blow Acting 1A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Littelfuse0217001.MXP
Electric Fuse, Very Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Bel Fuse5ST 1-R
Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Bel Fuse5MF 1-R
FUSE GLASS 1A 250VAC 5X20MM / 1 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Schurter0034.1516
Fsf 5X20, 1 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.3117
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus

Descriptions

Descriptions of Littelfuse 0217.800MXP provided by its distributors.

Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm
217 Series Fast-Acting 250V 0.8 A Ø 5 x 20 mm Glass Cartridge Fuse
Fuse Cartridge Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/VDE
0217.800MXP - Littelfuse FAST-ACTING 5X20 GLASS BODY FUSE BULK 1000-PACK AMP Size: 8/10, Voltage: 250VAC
217 Series - 5x20mm Fast-Acting Glass Body Cartridge Fuse Designed to IEC Specification, 0.8A, 250V, RoHS
Littelfuse SCT
QUICK ACTING F LBC MIN FUSE, 800MA 5X20MM
FUSE GLASS 800MA 250VAC 5X20MM
FUSE 5X20 F LBC 800MA/250V (P)
Littelfuse , 217, 800mA, 250V , 5 x 20mm, F
Littelfuse 0217.800MXP カートリッジヒューズ
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current mA = 800 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 35 / Case Material = Glass / Fuse Characteristic = Quick Acting F
Cartridge Fuse, Fast Acting, 0.8A, 250V; Blow Characteristic:Fast Acting; Fuse Current:800Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:217 Series; Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0217.800MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN