Bel Fuse 5MF 1-R

FUSE GLASS 1A 250VAC 5X20MM / 1 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
$ 0.261
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5MF 1-R.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages11 years ago

Farnell

Electro Sonic

Bel Fuse SCT

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download Bel Fuse 5MF 1-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.261
$ 0.378
Stock
5,422
3,433
Authorized Distributors
4
5
Current Rating
1 A
1 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Holder
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2024-07-31
LTD Date2024-12-31

Related Parts

Bel Fuse5ST 125-R
Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Bel Fuse5MF 1.25-R
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.1517
SCHURTER 0034.1517 Cartridge Fuse, FSF Series, 1.25 A, 250 V, 5mm x 20mm, 0.2" x 0.79"
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Bel Fuse 5MF 1-R provided by its distributors.

FUSE GLASS 1A 250VAC 5X20MM / 1 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Fuse, Cartridge, Fast Acting, 1 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, 5MF
Electric Fuse, Fast Blow, 1A, 250VAC, 200A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, FAST ACTING, 1A, 250V; B; CARTRIDGE FUSE, FAST ACTING, 1A, 250V; Blow Characteristic: Fast Acting; Fuse Current: 1A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Pr

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0651R1000-31
  • 5MF 1-R.
  • 5MF 1R
  • 5MF-1-R
  • 5MF1-R
  • 5MF1R