Littelfuse 0217.800HXP

Electric Fuse, Very Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0217.800HXP.

IHS

Datasheet4 pages4 years ago

Farnell

Newark

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+11.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Bel FuseRST 1
Fuse Micro Slow Blow Acting 1A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.1516
Fsf 5X20, 1 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0217001.MXP
Electric Fuse, Very Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0217001.HXP
Fuse Miniature Fast Acting 1A 250 Volt Holder Cartridge 5 X 20mm Glass Bulk
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton
Bel Fuse5ST 1-R
Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT

Descriptions

Descriptions of Littelfuse 0217.800HXP provided by its distributors.

Electric Fuse, Very Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm
FUSE CYLINDER FAST ACTING 0.8A DIMS 5X20MM GLASS CARTRIDGE 250VAC 0.12OHMS
217 Series Fast-Acting 250 V 0.8 A Ø 5 x 20 mm Glass Cartridge Fuse
Fuse Cartridge Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UKCA/VDE
217 Series - 5x20mm Fast-Acting Glass Body Cartridge Fuse Designed to IEC Specification, 0.8A, 250V, RoHS
Littelfuse SCT
FUSE 250V IEC FA LBC 5X20 ROHS <CA
CARTRIDGE FUSE, FAST ACTING, 0.8A, 250V;
FUSE GLASS 800MA 250VAC 5X20MM
250V 0.85A2S 35A Cartridge,Glass 800mA 5mm*20mm
FAST-ACTING 5X20 GLASS BODY H-PACK .800A
Fuse, Cartridge, 800Ma, 5X20Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:800Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0217.800HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN