Littelfuse 0217001.HXP

Fuse Miniature Fast Acting 1A 250 Volt Holder Cartridge 5 X 20mm Glass Bulk
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0217001.HXP.

element14 APAC

Datasheet4 pages10 years ago

Farnell

Newark

JRH Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-24.68%

CAD Models

Download Littelfuse 0217001.HXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.235
Stock
191,186
396,924
Authorized Distributors
6
6
Current Rating
1 A
1 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Clip, Holder, Surface Mount
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse5ST125-R
Fuse, Cartridge, Time Delay, 125 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
Bel Fuse5ET 1.25-R
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"
Bel Fuse5MF 1.25-R
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Schurter0034.3118
Fst 5X20, 1.25 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Littelfuse 0217001.HXP provided by its distributors.

Fuse Miniature Fast Acting 1A 250 Volt Holder Cartridge 5 X 20mm Glass Bulk
FUSE GLASS 1A 250VAC 5X20MM / 1 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
FAST ACTING FUSE, CYLINDER, 5X20MM, GLASS CARTRIDGE, 250V, 0.096OHMS, 217 SERIES
Electric Fuse, Very Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current A = 1 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 35 / Case Material = Glass / Fuse Characteristic = Quick Acting F
Cartridge Fuse, Fast Acting, 1A, 250V; Blow Characteristic:Fast Acting; Fuse Current:1A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:217 Series; Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0217001.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0217001.HXP.