Littelfuse 0217.400MXP

Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0217.400MXP.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+2.38%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0217.500MXP
Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Carton
Bel Fuse5ST 500-R
Fuse, Cartridge, Time Delay, 500 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
Bel Fuse5MF 500-R
Fuse Cartridge Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Bel Fuse5TT 500-R
Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Schurter0034.1513
Fsf 5X20, 0.5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse 0217.400MXP provided by its distributors.

Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Cartridge Fast Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/VDE
0217.400MXP - Littelfuse FAST-ACTING 5X20 GLASS BODY FUSE BULK 1000-PACK AMP Size: 4/10, Voltage: 250VAC
Fuse Miniature Fast Acting 0.4A 250V
217 Series - 5x20mm Fast-Acting Glass Body Cartridge Fuse Designed to IEC Specification, 0.4A, 250V, RoHS
Littelfuse SCT
217 Series Fast Blow 400mA 250V AC/DC Glass Fuse
QUICK ACTING F LBC MIN FUSE, 400MA 5X20MM
FUSE GLASS 400MA 250VAC 5X20MM
FastBlow GlassTubeFuse 400mA ¹Ü,5x20mm Fuses ROHS
Cartridge Fuses 250 V 0.4A 5x20mm Fast Acting
FUSE 5X20 F LBC 400MA/250V (P)
Littelfuse , 217, 400mA, 250V , 5 x 20mm, F
Cartridge Fuse, Fast Acting, 0.4A, 250V; Blow Characteristic:Fast Acting; Fuse Current:400Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:-; Product Range:217 Series; Breaking Capacity Current Ac:35A; Rohs Compliant: Yes |Littelfuse 0217.400MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN