Littelfuse 0217.500MXP

Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0217.500MXP.

Newark

Datasheet4 pages4 years ago
Datasheet2 pages20 years ago
Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

JRH Electronics

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-8.22%

Alternate Parts

Price @ 1000
$ 0.231
$ 0.222
$ 0.222
Stock
372,296
130,966
130,966
Authorized Distributors
6
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse5ST 630-R
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Bel Fuse5SF 630-R
5SF 630-R (0651R0630-11) Glass Tube Fuse 5x20mm IEC Low Break Quick Acting 630mA
Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Fuse Miniature Fast Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Littelfuse 0217.500MXP provided by its distributors.

Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm
FUSE GLASS 500MA 250VAC 5X20MM / 217 Series, 5 x 20 mm, Fast-acting Fuse
CARTRIDGE FUSE, FAST ACTING, 0.5A, 250V; Blow Characteristic: Fast Acting; Fuse Current: 500mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 217 Series; Breaking Capa
Fuse, Quick Blow, 500Ma; Voltage Rating Vac:250V; Fusible, Intensidad:500Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Rango De Producto:Serie 217 |Littelfuse 0217.500MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN