Bel Fuse 5ST 500-R

5ST 500-R (0652R0500-11) Glass Tube Fuse 5x20mm IEC Low Break Time Lag 500mA
$ 0.288
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5ST 500-R.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages10 years ago

Farnell

Bel Fuse SCT

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-55.56%

CAD Models

Download Bel Fuse 5ST 500-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-30
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2024-09-30
LTD Date2024-12-31

Related Parts

Schurter0034.1514
Fuse, Cartridge, Fast Acting, 630 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79", FSF 5x20
Littelfuse0217.630MXP
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0217.630HXP
250V 0.41A²S 35A Quick fuse Cartridge,Glass 630mA base mount 5mm(Length)*20mm(width)
Bel Fuse5ST 630-R
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Bel Fuse5SF 630-R
250V 0.64A2S 35A Quick fuse Cartridge£¬Glass 630mA base mount 5mm(Length)*20mm(width)
Littelfuse0219.630MXAEP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 150A (IR), Through Hole, 5x20mm

Descriptions

Descriptions of Bel Fuse 5ST 500-R provided by its distributors.

5ST 500-R (0652R0500-11) Glass Tube Fuse 5x20mm IEC Low Break Time Lag 500mA
Fuse, Cartridge, Time Delay, 500 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79", 5ST
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, TIME DELAY, 0.5A, 250V;; CARTRIDGE FUSE, TIME DELAY, 0.5A, 250V; Blow Characteristic: Time Delay; Fuse Current: 500mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79";

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0652R0500-11
  • 5ST 500-R.
  • 5ST 500R
  • 5ST-500-R
  • 5ST500-R
  • 5ST500R