Eaton BK/S500-500-R

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S500-500-R.

TME

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

IHS

Fuses Unlimited

element14 APAC

Inventory History

3 month trend:
-11.24%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.214
$ 6.35
Stock
45,833
23,020
Authorized Distributors
6
1
Current Rating
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Holder, Surface Mount
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Introduction Date2005-10-19
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Littelfuse0217.630HXP
250V 0.41A²S 35A Quick fuse Cartridge,Glass 630mA base mount 5mm(Length)*20mm(width)
Bel Fuse5ST 630-R
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Bel Fuse5SF 630-R
250V 0.64A2S 35A Quick fuse Cartridge£¬Glass 630mA base mount 5mm(Length)*20mm(width)
Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
Fuse, Cartridge, Fast Acting, 630 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79", FSF 5x20

Descriptions

Descriptions of Eaton BK/S500-500-R provided by its distributors.

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Fast Acting; 0.5A; Dims 5x20mm; Glass; Cartridge; 250VAC; Clip
Fuse, Cartridge, Fast Acting, 500 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79", S500
Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, 500Ma, 5X20Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:500Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Longitud:20Mm |Eaton Bussmann BK/S500-500-R
FUSE, CARTRIDGE, 500mA, 5X20MM, FAST ACT; FUSE, CARTRIDGE, 500mA, 5X20MM, FAST ACT; Blow Characteristic:Fast Acting; Fuse Current:500mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:S500 Series; Diameter:5.2mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S500-500-R
  • BKS500-500-R