Littelfuse 0217.200TXP

Electric Fuse, Very Fast Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0217.200TXP.

IHS

Datasheet4 pages13 years ago

Sager Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-25.25%

Alternate Parts

Price @ 1000
$ 0.735
$ 0.716
Stock
18,637
49,864
Authorized Distributors
6
6
Current Rating
200 mA
200 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST250
Fuse Micro Slow Blow Acting 0.25A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3111
Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0229.250HXP
Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Bel Fuse3SB250-R
Fuse Miniature 0.25A 250V Slow Blow 2-Pin Cartridge Holder
Bel Fuse5ST 250-R
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT

Descriptions

Descriptions of Littelfuse 0217.200TXP provided by its distributors.

Electric Fuse, Very Fast Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse 250V Iec Fa Lbc 5X20 Rohs 200Ma/ Bulk |Littelfuse 0217.200TXP
FUSE GLASS 200MA 250VAC 5X20MM
250V 0.02A2S 35A Cartridge,Glass 200mA 5mm*20mm
Cartridge Fuses 250 V 0.2A 5x20mm Fast Acting

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN