Littelfuse 021602.5MXP

FUSE CERAMIC 2.5A 250VAC 5X20MM / 216 Series, 5 x 20 mm, Fast-Acting Fuse
$ 0.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 021602.5MXP.

IHS

Datasheet4 pages3 years ago

Newark

LKR

Fuses Unlimited

element14 APAC

Inventory History

3 month trend:
-37.52%

Alternate Parts

Price @ 1000
$ 0.804
$ 0.962
$ 0.962
Stock
49,471
45,696
45,696
Authorized Distributors
6
6
6
Current Rating
2.5 A
2.5 A
2.5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2709.11
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2509.PT
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Littelfuse 021602.5MXP provided by its distributors.

FUSE CERAMIC 2.5A 250VAC 5X20MM / 216 Series, 5 x 20 mm, Fast-Acting Fuse
Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, FAST ACTING, 2.5A, 250V; Blow Characteristic: Fast Acting; Fuse Current: 2.5A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 216 Series; Breaking Capac
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current A = 2.5 / Length mm = 20 / Breaking Capacity @ Voltage (AC) kA = 1.5 / Case Material = Ceramic / Fuse Characteristic = Quick Acting F
Fuse, Cartridge, 2.5A, 5X20Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:2.5A; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 021602.5MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN