Littelfuse 0234006.MXP

Fuse Miniature Medium Time Delay Acting 6A 250V Holder Cartridge 5 X 20mm Ceramic Bulk
$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0234006.MXP.

ODG (Origin Data Global)

Datasheet3 pages7 years ago

Newark

Sager Electronics

Fuses Unlimited

element14 APAC

Inventory History

3 month trend:
-34.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.1012
Sp 5X20, 6.3 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0853.9561
Cover Fuse Holder; 26.2L x13.2W x 10mm H; For use Clips OG UH UHB; Transparent; 1.6W
Littelfuse0312007.HXP
Fuse Cartridge Fast Acting 7A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Fuse Miniature Slow Blow Acting 7A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton

Descriptions

Descriptions of Littelfuse 0234006.MXP provided by its distributors.

Fuse Miniature Medium Time Delay Acting 6A 250V Holder Cartridge 5 X 20mm Ceramic Bulk
Electric Fuse, Medium Blow, 6A, 250VAC, 200A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, MEDIUM ACTING, 6A, 250V; Blow Characteristic: Medium Acting; Fuse Current: 6A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 234 Series; Breaking Capac
Fuse, Cartridge, 6A, 5X20Mm, Med Acting; Voltage Rating Vac:250V; Fusible, Intensidad:6A; Capacidad De Ruptura De Intensidad Ac:200A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5.2Mm |Littelfuse 0234006.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN