Littelfuse 0216.315MXP

Electric Fuse, Fast Blow, 0.315A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
$ 0.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0216.315MXP.

IHS

Datasheet4 pages3 years ago

element14 APAC

Future Electronics

HQonline

JRH Electronics

Inventory History

3 month trend:
+4.67%

Alternate Parts

Price @ 1000
$ 0.973
$ 1.073
Stock
91,872
21,650
Authorized Distributors
6
6
Current Rating
315 mA
315 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST400
Fuse Micro 0.4A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3113
Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0218.400MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 400MA 250VAC 5X20MM
Littelfuse0217.400MXP
Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0312.375HXP
Fuse Miniature Fast Acting 0.375A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
Bel Fuse5ST 400-R
5ST 400-R (0652R0400-11) Glass Tube Fuse 5x20mm IEC Low Break Time Lag 400mA

Descriptions

Descriptions of Littelfuse 0216.315MXP provided by its distributors.

Electric Fuse, Fast Blow, 0.315A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
315 mA 250 V Ceramic Requires Holder 5mm x 20mm AC/DC Fuse Cartridge
5mm x 20mm 216 2 Holder Cartridge, Ceramic Fuse 1.5kA 315mA 5mm 2.5W
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/SEMKO/VDE/cULus
0216.315MXP - Littelfuse FAST-ACTING 5X20 CERAMIC BODY FUSE BULK 1000-PACK AMP Size: 5/16, Voltage: 250VAC
216 Series - 5x20mm Fast-Acting Ceramic Body Cartridge Fuse Designed to IEC Specification, 0.315A, 250V, RoHS
Littelfuse SCT
CARTRIDGE FUSE, FAST ACTING, 0.315A/250V;
FUSE CERAMIC 315MA 250VAC 5X20MM
FUSE 5x20 F HBC 315mA/250V (P)
Littelfuse , 216, 315mA, 250V , 5 x 20mm, F
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current mA = 315 / Length mm = 20 / Breaking Capacity @ Voltage (AC) kA = 1.5 / Case Material = Ceramic / Fuse Characteristic = Quick Acting F
Cartridge Fuse, Fast Acting, 0.315A/250V; Blow Characteristic:Fast Acting; Fuse Current:315Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:216 Series; Diameter:5Mm; Length:20Mmrohs Compliant: Yes |Littelfuse 0216.315MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN