Littelfuse 0216.315HXP

Electric Fuse, Fast Blow, 0.315A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
$ 1.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0216.315HXP.

Newark

Datasheet4 pages11 years ago

Farnell

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-18.36%

Alternate Parts

Price @ 1000
$ 1.073
$ 0.973
Stock
21,650
59,926
Authorized Distributors
6
6
Current Rating
315 mA
315 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST400
Fuse Micro 0.4A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3113
Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Schurter0034.1512
Fuse, Cartridge, Fast Acting, 400 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Fuse Miniature Slow Blow Acting 0.375A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Littelfuse0218.400MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 400MA 250VAC 5X20MM
Fuse Miniature Medium Time Delay Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Littelfuse 0216.315HXP provided by its distributors.

Electric Fuse, Fast Blow, 0.315A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
216 Series Fast-Acting 250 V 0.315 A Ø 5 x 20 mm Ceramic Cartridge Fuse
CARTRIDGE FUSE, FAST ACTING, 0.315A/250V; Blow Characteristic: Fast Acting; Fuse Current: 315mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 216 Series; Diameter: 5mm
Fuse, Cartridge, 315Ma, 5X20Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:315Ma; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Littelfuse 0216.315HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN