Eaton BK/MDL-3/8-R

Fuse Miniature Slow Blow Acting 0.375A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
$ 1.045
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDL-3/8-R.

IHS

Datasheet2 pages19 years ago

Master Electronics

TME

Newark

Farnell

Inventory History

3 month trend:
-27.58%

Alternate Parts

Price @ 1000
$ 1.045
$ 3.387
$ 3.387
Stock
20,157
11,809
11,809
Authorized Distributors
6
6
6
Current Rating
375 mA
375 mA
375 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

Bel FuseRST400
Fuse Micro 0.4A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3113
Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0218.400MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 400MA 250VAC 5X20MM
Fuse Miniature Medium Time Delay Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0217.400MXP
Littelfuse glass fuse, 217series, 400mA, 250V AC, 5 x 20mm, fuse speedF
Littelfuse0313.400HXP
Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Eaton BK/MDL-3/8-R provided by its distributors.

Fuse Miniature Slow Blow Acting 0.375A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse, Cartridge, Time Delay, 375 mA, 250 VAC, 250 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4", MDL
Electric Fuse, Time Delay Blow, 0.375A, 250VAC, 35A (IR), Inline/holder
BUSS SMALL DIMENSION FUSE SLOW BLOW | Eaton Electronics BK/MDL-3/8-R
0.982A²S Slow fuse 375mA base mount,box mount 31.75mm(Length)
MDL Series Time Delay 250 VAC 3.75 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse
FUSE CARTRIDGE 375mA 6.3X32MM TIME DELAY
FUSE GLASS 375MA 250VAC 3AB 3AG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDL-3-8-R
  • BK-MDL-3/8-R
  • BK/MDL3/8R
  • BKMDL38R