Littelfuse 021506.3HXP

Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
$ 1.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 021506.3HXP.

IHS

Datasheet4 pages4 years ago

Newark

Sager Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-53.48%

Alternate Parts

Price @ 1000
$ 1.076
$ 0.764
$ 0.764
Stock
54,015
654,474
654,474
Authorized Distributors
6
6
6
Current Rating
6.3 A
6.3 A
6.3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
EatonAGC-8-R
Fuse; Cylinder; Fast Acting; 8A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse0313007.HXP
FUSE CYLINDER SLOW BLOW 7A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" GLASS CARTRIDGE
Littelfuse0217008.MXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE

Descriptions

Descriptions of Littelfuse 021506.3HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
215 Series - 5x20mm Ceramic Body Time-Lag Cartridge Fuse, 6.3A, 250V, RoHS
Littelfuse SCT
CARTRIDGE FUSE, TIME DELAY, 6.3A, 250V; Blow Characteristic:Slow Blow; Fuse Current:6.3A; Voltage Rating VAC:250V; Size Metric:5mm x 20mm;
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Mounting Type = PCB / Rated Current A = 6.3 / Length mm = 20 / Breaking Capacity @ Voltage (AC) kA = 1.5 / Case Material = Ceramic / Fuse Characteristic = Time Lag T
Fuse, Cartridge, 6.3A, 5X20Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:6.3A; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 021506.3HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN