Eaton BK/AGC-8-R

Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Carton
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AGC-8-R.

TME

Datasheet5 pages6 years ago

IHS

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-15.69%

Alternate Parts

Price @ 1000
$ 0.725
$ 1.58
$ 1.58
Stock
83,697
58,719
58,719
Authorized Distributors
6
6
6
Current Rating
8 A
8 A
8 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Schurter0001.1014
SCHURTER 0001.1014 Cartridge Fuse, SP Series, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Littelfuse0217010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse0217010.HXP
250V 250V 217.635A²S 10A Quick fuse Cartridge,Glass 10A base mount 5mm(Length)*20mm(width)
Littelfuse0312010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5HT 10-R
250V 250V 601A²S 1.5KA Slow fuse Cartridge,Ceramic 10A base mount 5mm(Length)*20mm(width)

Descriptions

Descriptions of Eaton BK/AGC-8-R provided by its distributors.

Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse; Cylinder; Fast Acting; 6A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Fuse, Cartridge, Fast Acting, 8 A, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
Electric Fuse, Fast Blow, 8A, 250VAC, 200A (IR), Inline/holder, 6.3x32mm
FUSE, CARTRIDGE, 8A, 6.3X32MM, FAST ACT;; FUSE, CARTRIDGE, 8A, 6.3X32MM, FAST ACT; Blow Characteristic:Fast Acting; Fuse Current:8A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:AGC Series; Fuse Body Material:Glass

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGC-8-R
  • BK/AGC-8-R.
  • BK/AGC8R
  • BKAGC-8-R
  • BKAGC8R