Eaton AGC-8-R

Fuse; Cylinder; Fast Acting; 8A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
$ 1.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGC-8-R.

IHS

Datasheet5 pages6 years ago
Datasheet3 pages12 years ago

Master Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.52%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Schurter0001.1014
SCHURTER 0001.1014 Cartridge Fuse, SP Series, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Littelfuse0217010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Eaton AGC-8-R provided by its distributors.

Fuse; Cylinder; Fast Acting; 8A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Fuse, Cartridge, Fast Acting, 8 A, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, AGC
Fuse, Cartridge, 8A, 6.3X32Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:8A; Capacidad De Ruptura De Intensidad Ac:200A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann AGC-8-R
Fast-acting, glass tube 1/4" x 1-1/4" ferrule fuse designed to UL 248-14 for overcurrent protection of electronic circuits. Install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation. Eaton's AGC fast-acting, glass tube 1/4" x 1-1/4" ferrule fuses are designed to UL 248-14 for overcurrent protection of electronic circuits. Order in cartridge fuse format and install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC-8R
  • AGC8R