Littelfuse 0215020.MXP

Fuse Cartridge Slow Blow Acting 20A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CSA/PSE/UL
$ 1.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0215020.MXP.

IHS

Datasheet4 pages4 years ago

Newark

Sager Electronics

HQonline

Future Electronics

Inventory History

3 month trend:
-16.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter8020.0606
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Box CSA/UL/cULus
Littelfuse0314025.HXP
Fuse Cartridge Fast Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse021502.5MXP
021502.5MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 2-1/2, Voltage: 250VAC
Littelfuse0314025.MXP
Fuse Cartridge Fast Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
Schurter8020.0606.G
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CSA/UL/cULus

Descriptions

Descriptions of Littelfuse 0215020.MXP provided by its distributors.

Fuse Cartridge Slow Blow Acting 20A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CSA/PSE/UL
0215020.MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 20, Voltage: 250VAC
Electric Fuse, Time Lag Blow, 20A, 250VAC, 250VDC, 400A (IR), Inline/holder, 5x20mm
215 Series Time Lag 250V 20 A Ø 5 x 20 mm Axial Lead Ceramic Cartridge Fuse
215 Series - 5x20mm Ceramic Body Time-Lag Cartridge Fuse, 20A, 250V, RoHS
Littelfuse SCT
CARTRIDGE FUSE, TIME DELAY, 20A, 250V; Blow Characteristic:Time Delay; Fuse Current:20A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:215 Series; Breaking Capacity Current RoHS Compliant: Yes
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Mounting Type = PCB / Rated Current A = 20 / Length mm = 20 / Breaking Capacity @ Voltage (AC) kA = 1.5 / Case Material = Ceramic / Fuse Characteristic = Time Lag T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0215020.MXP.