Littelfuse 0215010.MXEP

Fuse Miniature Slow Blow Acting 10A 250V Axial 5 X 20mm Ceramic Bulk CE/CSA/KC/PSE/SEMKO/UL
$ 1.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0215010.MXEP.

Newark

Datasheet4 pages4 years ago
Datasheet5 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago

Sager Electronics

Littelfuse SCT

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-4.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse0218.125MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 125MA 250VAC 5X20MM
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Fuse Cartridge Slow Blow Acting 0.5A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Bel FuseGSA 12-R
Fuse, Cartridge, Slow Blow, 12 A, 250 VAC, 6mm x 32mm, 0.24" x 1.26"", GSA"

Descriptions

Descriptions of Littelfuse 0215010.MXEP provided by its distributors.

Fuse Miniature Slow Blow Acting 10A 250V Axial 5 X 20mm Ceramic Bulk CE/CSA/KC/PSE/SEMKO/UL
Electric Fuse, Time Lag Blow, 10A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm
215 Series Time Lag 250 V 10 A Ø 5 x 20 mm Axial Lead Ceramic Cartridge Fuse
CARTRIDGE FUSE, TIME DELAY, 10A, 250V; Blow Characteristic:Time Delay; Fuse Current:10A; Voltage Rating VAC:250V; Size Metric:5mm x 20mm;
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Mounting Type = PCB / Rated Current A = 10 / Length mm = 20 / Breaking Capacity @ Voltage (AC) kA = 1.5 / Case Material = Ceramic / Fuse Characteristic = Time Lag T
Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:10A; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Rango De Producto:Serie 215 |Littelfuse 0215010.MXEP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN