Littelfuse 0215008.MXP

0215008.MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 8, Voltage: 250VAC
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0215008.MXP.

IHS

Datasheet4 pages4 years ago

Farnell

Newark

LKR

Future Electronics

Inventory History

3 month trend:
+35.73%

CAD Models

Download Littelfuse 0215008.MXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.835
$ 1.076
$ 1.076
Stock
585,445
52,185
52,185
Authorized Distributors
6
6
6
Current Rating
8 A
8 A
8 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Schurter0001.1014
SCHURTER 0001.1014 Cartridge Fuse, SP Series, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Littelfuse0217010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Bel Fuse5HT 10-R
Electric Fuse, Time Lag Blow, 10A, 250VAC, 1500A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 0215008.MXP provided by its distributors.

0215008.MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 8, Voltage: 250VAC
Electric Fuse, Time Lag Blow, 8A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm
215 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE CERAMIC 8A 250VAC 5X20MM
FUSE, ANTISURGE, 8A; Voltage Rating V AC: 250V; Voltage Rating V DC: 250V; Fuse Current: 8A; Breaking Capacity: 1500A @ 250V AC; Fuse Size Metric: 5mm x 20mm; Blow Characteristic: Antisurge; Series: 215; SVHC: No SVHC (19-Dec-20
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Mounting Type = PCB / Rated Current A = 8 / Length mm = 20 / Breaking Capacity @ Voltage (AC) kA = 1.5 / Case Material = Ceramic / Fuse Characteristic = Time Lag T
Fuse, Cartridge, 8A, 5 X 20Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:8A; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Littelfuse 0215008.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN