Littelfuse 0215.800HXP

Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
$ 1.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0215.800HXP.

IHS

Datasheet4 pages4 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-16.60%

Alternate Parts

Price @ 1000
$ 1.029
$ 0.935
$ 0.935
Stock
19,910
60,907
60,907
Authorized Distributors
6
6
6
Current Rating
800 mA
800 mA
800 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2504
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2704.11
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Schurter3403.0274.23
SMD-Fuse 5.3 x 16 mm, 1 A, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0274.23
Bel FuseRST 1
Fuse Micro Slow Blow Acting 1A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
EatonAGC-1-R
Fuse; Cylinder; Fast Acting; 1A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Fuse; Cylinder; Fast Acting; 1A; Dims 5x20 mm; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Littelfuse 0215.800HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
215 Series - 5x20mm Ceramic Body Time-Lag Cartridge Fuse, 0.8A, 250V, RoHS
Littelfuse SCT
CARTRIDGE FUSE, TIME DELAY, 0.8A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:800mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:215 Series; Diameter:5mm; Length:20mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN