Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton AGC-1-R

Fuse; Cylinder; Fast Acting; 1A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGC-1-R.

IHS

Datasheet5 pages6 years ago

Master Electronics

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3118
Fst 5X20, 1.25 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1517
SCHURTER 0034.1517 Cartridge Fuse, FSF Series, 1.25 A, 250 V, 5mm x 20mm, 0.2" x 0.79"
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Eaton AGC-1-R provided by its distributors.

Fuse; Cylinder; Fast Acting; 1A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.3 X 32mm Glass
Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
Eaton glass fuse, Eaton Bussmanseries, 1A, 250V AC, 6.3 x 32mm, fuse speedF
Fuse, Cartridge, Fast Acting, 1 A, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, AGC
Fuse, Cartridge, 1A, 6.3X32Mm, Fast Acting; Voltage Rating Vac:250V; Fusible, Intensidad:1A; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann AGC-1-R
Bussmann AGC-1-R Fast Acting Fuse. Bussmann Fast Acting Fuse, Small Dimension, Series: AGC, Non-Indicating, Non-Rejection, 1 A, 250 VAC, 35 A, 10 kA Interrupt, 60 min, 120 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Glass, 1/4 in Dia x 1-1/4 in L Body. Additional Description: BUSS-AGC-1-R BUSS SMALL DIMENSION FUSE (5 PACK). Catalog Description: Eaton AGC series Fast-acting fuse 1A, , AGC-1-R.
Fast-acting, glass tube 1/4" x 1-1/4" ferrule fuse designed to UL 248-14 for overcurrent protection of electronic circuits. Install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation. Eaton's AGC fast-acting, glass tube 1/4" x 1-1/4" ferrule fuses are designed to UL 248-14 for overcurrent protection of electronic circuits. Order in cartridge fuse format and install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC-1R
  • AGC1-R
  • AGC1R