Littelfuse 0215.400HXP

Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
$ 1.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0215.400HXP.

IHS

Datasheet4 pages4 years ago

Newark

Future Electronics

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-40.00%

Alternate Parts

Price @ 1000
$ 1.139
$ 0.948
$ 0.948
Stock
22,007
57,249
57,249
Authorized Distributors
6
6
6
Current Rating
400 mA
400 mA
400 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2501
Fuse, Cartridge, Time Delay, 500 mA, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel FuseRST-500
Fuse Micro 0.5A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.1513
Fsf 5X20, 0.5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.3114
Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature 0.5A 250V Fast 2-Pin Cartridge Holder Cardboard Carton
Littelfuse0218.500MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 500MA 250VAC 5X20MM

Descriptions

Descriptions of Littelfuse 0215.400HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
215 Series - 5x20mm Ceramic Body Time-Lag Cartridge Fuse, 0.4A, 250V, RoHS
Littelfuse SCT
FUSE, CARTRIDGE, 400mA, 5X20mm, SLO BLO;; BLO; Voltage Rating VAC:250V; Fuse Current:400mA; Breaking
FUSE CERAMIC 400MA 250VAC 5X20MM
0215 SLO-BLO CERAMIC FUSE H-PACK .400A
250V 1.325A2S Cartridge,Ceramic 400mA 5mm*20mm
Fuse, Cartridge, 400Ma, 5X20Mm, Slo Blo; Voltage Rating Vac:250V; Fusible, Intensidad:400Ma; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0215.400HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN