Littelfuse 0215.200MXP

0215.200MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 2/10, Voltage: 250VAC
$ 1.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0215.200MXP.

IHS

Datasheet4 pages4 years ago

Newark

Future Electronics

Sager Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-7.27%

Alternate Parts

Price @ 1000
$ 1.014
$ 1.089
$ 1.089
Stock
93,751
26,947
26,947
Authorized Distributors
6
6
6
Current Rating
200 mA
200 mA
200 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST250
Fuse Micro Slow Blow Acting 0.25A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3111
Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Schurter0034.1510
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Box
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0312.250HXP
Fuse Cartridge Fast Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Littelfuse 0215.200MXP provided by its distributors.

0215.200MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 2/10, Voltage: 250VAC
Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm
215 Series - 5x20mm Ceramic Body Time-Lag Cartridge Fuse, 0.2A, 250V, RoHS
Littelfuse SCT
Cartridge Fuse, Time Delay, 0.2A, 250V; Blow Characteristic:Time Delay; Fuse Current:200Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:215 Series; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0215.200MXP
Mounting Type = PCB / Diameter mm = 5.2 / Length mm = 20 / Breaking Capacity @ Voltage (AC) kA = 1.5 / Rated Current mA = 200 / Case Material = Ceramic / Fuse Characteristic = Time Lag T / Voltage Rating - AC V = 250

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN