Schurter 0034.1510

Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Box
$ 0.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.1510.

IHS

Datasheet4 pages2 years ago

Sager Electronics

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+40.39%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.1511
Fuse, Cartridge, Fast Acting, 315 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0217.315MXP
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Slow Blow Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL

Descriptions

Descriptions of Schurter 0034.1510 provided by its distributors.

Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Box
Fuse, Cartridge, Fast Acting, 250 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Fsf 5X20 Fuse F 250Ma L 250V Ac/Carton Box Rohs Compliant: Yes |Schurter 0034.1510
Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm
QUICK-ACTING FUSE, 0.25A, 250VAC, 5 X 20MM, GLASS CARTRIDGE, FSF 5 X 20 SERIES
FUSE, FAST ACTING, GLASS, 250MA; Blow Characteristic: Fast Acting; Fuse Current: 250mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: FSF Series; Breaking Capacity Cur

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.1510.
  • 00341510