Littelfuse 021301.6MXBP

Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 021301.6MXBP.

IHS

Datasheet3 pages11 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-6.35%

Alternate Parts

Price @ 1000
$ 0.75
$ 0.653
Stock
11,831
67,217
Authorized Distributors
6
6
Current Rating
1.6 A
1.6 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
Holder
Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse Subminiature 2A 300V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse38312000000
Fuse Subminiature Slow Blow Acting 2A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Fuses with Leads (Through Hole) 250V 2A SS-5H RADIAL TD FUSE
Littelfuse36912000000
Inline fuse holders with wires; LITTELFUSE; 36912000000; PSE, cULus; Radial; 2 A; Through Hole
Littelfuse38312000410
Fuse Cartridge Slow Blow Acting 2A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE
Bel FuseRST2
Fuse Micro Slow Blow Acting 2A 250V Radial 8.35 X 4 X 8.2mm

Descriptions

Descriptions of Littelfuse 021301.6MXBP provided by its distributors.

Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse 5X20 C/Code T Lbc 1.6A/250V (P)/ Bulk |Littelfuse 021301.6MXBP
FUSE GLASS 1.6A 250VAC 5X20MM
213 Series - 5x20mm Time Lag Surge Withstand Glass Body Cartridge Fuse Designed to IEC Specification, 1.6A, 250V, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN