Eaton SS-5H-2A-APH

Fuse Subminiature 2A 300V Slow Blow 2-Pin Radial Through Hole Ammo Pack
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SS-5H-2A-APH.

IHS

Datasheet5 pages4 years ago

element14 APAC

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+3.15%

CAD Models

Download Eaton SS-5H-2A-APH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0697W2500-02
Electric Fuse, Time Lag Blow, 2.5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0698Q2500-01
Electric Fuse, Fast Blow, 2.5A, 350VAC, 140VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0698Q2500-02
Electric Fuse, Fast Blow, 2.5A, 350VAC, 140VDC, 100A (IR), Through Hole, MICRO
Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 100A (IR), Through Hole
Slow fuse THT 2.5A 250VAC 3.6x10 /1500 pcs/ Bussmann by Eaton, RoHS
Fuse, PCB Leaded, 2.5 A, 250 VAC, C310T-SC, Time Delay, Axial Leaded

Descriptions

Descriptions of Eaton SS-5H-2A-APH provided by its distributors.

Fuse Subminiature 2A 300V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Fuses with Leads (Through Hole) 300V 2A SS-5H RADIAL TD FUSE
Electric Fuse, Time Delay Blow, 2A, 300VAC, 100A (IR), Through Hole
Fuse, PCB Leaded, 2 A, 300 V, SS-5H, Time Delay, Radial Leaded
300V 29.8A2S 100A Board Mount (Cartridge Style Excluded) 2A 8.5mm*4.3mm*8.35mm
Micro fuse SS series; 2A; 300VAC
2A 300V slow TE5 long pins RoHSconf
FUSE BOARD MNT 2A 300VAC RADIAL
FUSE BOARD MOUNT 2A 300VAC RAD
Fuse, Pcb, 2A, 300Vac, Time Delay; Fuse Current:2A; Voltage Rating Vac:300Vac; Product Range:Ss-5H Series; Voltage Rating V Dc:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:100A; Rohs Compliant: Yes |Eaton Bussmann SS-5H-2A-APH

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN