Littelfuse 0209001.MXP

Fuse Cartridge Slow Blow Acting 1A 350V Holder Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0209001.MXP.

IHS

Datasheet4 pages5 years ago

Sager Electronics

Littelfuse SCT

Newark

Fuses Unlimited

Inventory History

3 month trend:
-7.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.3118
Fst 5X20, 1.25 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1517
SCHURTER 0034.1517 Cartridge Fuse, FSF Series, 1.25 A, 250 V, 5mm x 20mm, 0.2" x 0.79"
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Littelfuse 0209001.MXP provided by its distributors.

Fuse Cartridge Slow Blow Acting 1A 350V Holder Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus
209 Series - 2AG Slo-Blo (Time-Lag) Lead-Free Subminiature Glass Body Fuse, 1 A, 350 VAC, RoHS
Littelfuse SCT
Electric Fuse, Slow Blow, 1A, 350VAC, 100A (IR), Inline/holder, 2AG
Cartridge Fuses 350V 1A SB 2AG PB-FREE
Cartridge Fuse, Slow Blow, 1A, 350V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:1A; Voltage Rating Vac:350V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 209 Series; Fuse Body Material:Glass Rohs Compliant: Yes |Littelfuse 0209001.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN