Littelfuse 0208004.MXP

208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 4 A, 350 VAC, RoHS
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0208004.MXP.

Newark

Datasheet3 pages10 years ago
Datasheet4 pages16 years ago

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.3124
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0034.1523
Fsf 5X20, 5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0217005.MXP
Electric Fuse, Very Fast Blow, 5A, 250VAC, 60VDC, 50A (IR), Inline/holder, 5x20mm
Littelfuse0312005.HXP
Fuse; Cylinder; Fast Acting; 5A; Sz 3AG; Supplemental; Dims 0.25x1.25"; Glass; 250VAC
Littelfuse0312005.MXP
Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Littelfuse 0208004.MXP provided by its distributors.

208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 4 A, 350 VAC, RoHS
Littelfuse SCT
Electric Fuse, Fast Blow, 4A, 350VAC, 100A (IR), Inline/holder, 2AG
350V 9.4A2S Cartridge,Glass 4A 14.48mm
Cartridge Fuse, Fast Acting, 4A, 350V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:4A; Voltage Rating Vac:350V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Fast Acting; Product Range:208 Series; Fuse Body Material:Glass Rohs Compliant: Yes |Littelfuse 0208004.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN