Littelfuse 0208.500MXP

Fuse Subminiature Fast Acting 0.5A 350V Holder Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0208.500MXP.

Newark

Datasheet3 pages10 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Fuse Miniature Fast Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0217.630MXP
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0217.630HXP
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0312.600HXP
Fuse Miniature Fast Acting 0.6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0208.500MXP provided by its distributors.

Fuse Subminiature Fast Acting 0.5A 350V Holder Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 0.5 A, 350 VAC, RoHS
Littelfuse SCT
Electric Fuse, Fast Blow, 0.5A, 350VAC, 100A (IR), Inline/holder, 2AG
FUSE 350V FA 2AG PB-FREE .500A
Cartridge Fuse, Fast Acting, 0.5A, 350V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:500Ma; Voltage Rating Vac:350V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Fast Acting; Product Range:208 Series; Fuse Body Material:Glass Rohs Compliant: Yes |Littelfuse 0208.500MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN