Littelfuse 0154004.DR

Fuse Chip Very Fast Acting 4A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
$ 1.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0154004.DR.

Littelfuse SCT

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
-28.49%

CAD Models

Download Littelfuse 0154004.DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonGMA-5-R
5mm x 20mm GMA Holder CSA PSE UL Cartridge, Glass Fuse 10kA 5A 0.021Ohms Fast Blow
Fuse Miniature 5A 125V Fast 2-Pin Cartridge Holder Cardboard Carton
EatonAGX-5
Fuse; Cylinder; Fast Acting; 5A; Dims 0.25x1; Glass; Cartridge; 125VAC; Clip
Littelfuse0452005.MRL
SMD fuse 6.1 x 2.69 mm, 5 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0452005.MRL
Littelfuse0451005.MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 5 A, 125 VAC 125 VDC, RoHS
Littelfuse0459005.UR
Fuse Chip Very Fast Acting 5A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA

Descriptions

Descriptions of Littelfuse 0154004.DR provided by its distributors.

Fuse Chip Very Fast Acting 4A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
SMD-Fuse 9.73 x 5.03 mm, 4 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154004.DR
Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
154 Series Fast-Acting 125 V 4 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder
FUSE HOLDER W/ 4A FUSE, FAST ACTING; Fuse Current:4A; Blow Characteristic:Very Fast Acting; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Case Style:9.73mm x 5.03mm; Product Range:NANO2 OMNI-BLOK 154 Series 03B0
Fuse Holder W/ 4A Fuse, Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:4A; Capacidad De Ruptura De Intensidad Ac:-; Capacidad De Ruptura De Intensidad Dc:-; Rango De Producto:Serie Omni-Blok |Littelfuse 0154004.DR
Length mm = 9.7 / Width mm = 5 / Rated Current A = 4 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Super Quick Acting FF / Terminal Material = Silver-Plated / Standards Met = CSA Certified / Series = 154

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0154004.DR.