What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton AGX-5

Fuse; Cylinder; Fast Acting; 5A; Dims 0.25x1; Glass; Cartridge; 125VAC; Clip
$ 2.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGX-5.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages14 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Gerber

Inventory History

3 month trend:
-34.51%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-03-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Fuse Miniature Medium Time Delay Acting 6A 125V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0229006.HXP
Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0233006.MXP
125V 131.455A²S Medium speed fuse Cartridge,Glass 6A base mount 5mm(Length)*20mm(width)
Bel Fuse5TT 6-R
Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Littelfuse0229006.MXP
Fuse Cartridge Slow Blow Acting 6A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton AGX-5 provided by its distributors.

Fuse; Cylinder; Fast Acting; 5A; Dims 0.25x1; Glass; Cartridge; 125VAC; Clip
FUSES; FUSE TYPE: FAST ACTING; SERIES: AGX SERIES; CURRENT RATING: 5A ROHS COMPLIANT: NO
Fuse Plug Fast Acting 5A 125V Holder Cartridge 6.35 X 25.4mm Glass CE/CSA/UL/cULus
Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Inline/holder, 6.3X25.4mm
AGX-5 Cooper Bussmann BUSS SMALL DIMENSION FUSE FAST ACTING Carton Qty: 5
Fuse, Cartridge, Fast Acting, 5 A, 250 VAC, 6.3mm x 25.4mm, 1/4 x 1, AGX
BUSSMANN AGX-5 Fuse, 5A, AGX, 250VAC, PK 5. More details: Fuse, 5 Fuse Amps, Nonindicating, AGX Series, 125VAC Voltage Rating, Fast Acting, Single Element, Body Material Glass, Rejection, Body Style Cylindrical, Interrupt Rating 10kA at 125VAC, Length 1 In., Diameter 1/4 In., Functionally Equal To Ferraz/Gould GGX, Standards CE, UL 248-14 Guide JDYX, CSA Certification Class 1422-01, Package Quantity 5

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGX 5
  • AGX5