
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LTW-C191DS5 | 30,000 | 5K | 3h | ||||||||
| Future Electronics | LTW-C191DS5 | 10,000 | 5K | Tape & Reel | ||||||||
| Verical | LTW-C191DS5 | 5,418 | 423 | |||||||||
| DigiKey | 160-2239-1-ND | 77,113 | 1 | Cut Tape | ||||||||
| TME | LTW-C191DS5 | 5,418 | 1 | 14h |
Download datasheets and manufacturer documentation for Diodes Inc. LTW-C191DS5.
Download Diodes Inc. LTW-C191DS5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. LTW-C191DS5 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. LTW-C191DS5.