Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC VAOL-S6WR4

LED WHITE DIFFUSED 0603 SMD | VCC (Visual Communications Company) VAOL-S6WR4
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-S6WR4.

Electro Sonic

Datasheet8 pages16 years ago

Farnell

Inventory History

3 month trend:
-4.77%

CAD Models

Download VCC VAOL-S6WR4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2009-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Led, Hb, 0.12W, White, Smd; |Lumex SML-LXFP0603UWW-TR
LED WHITE DIFFUSED 0402 SMD | VCC (Visual Communications Company) VAOL-S4WR4
Flat Top Rectangular Diffused White/Yellow LED 0805 SMD 3V 5mA 150° 2mm × 1.25mm × 1.1mm
LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R
LED Low-Power Uni-Color White 2.9V 2-Pin Chip 1206(3216Metric) T/R
LED, COOL WHITE, 2.7mm X 2mm, 1.85CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Cool White; Luminous

Descriptions

Descriptions of VCC VAOL-S6WR4 provided by its distributors.

LED WHITE DIFFUSED 0603 SMD | VCC (Visual Communications Company) VAOL-S6WR4
LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, White, Diffused Yellow, 1.2mm
LED SMT 0603 2.7V 45mcd 130deg White 3K
130° 3V 5mA With flat top,rectangle spread white,yellow 0603 standard mounting,SMD mount 1.6mm*800μm*600μm
Standard LEDs - SMD White Diffused

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOLS6WR4