VCC VAOL-S12WR4

LED Low-Power Uni-Color White 2.9V 2-Pin Chip 1206(3216Metric) T/R
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-S12WR4.

Electro Sonic

Datasheet8 pages9 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-11.07%

CAD Models

Download VCC VAOL-S12WR4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2009-07-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Flat Top Rectangular Diffused White/Yellow LED 0805 SMD 3V 5mA 150° 2mm × 1.25mm × 1.1mm
LED WHITE DIFFUSED 0603 SMD | VCC (Visual Communications Company) VAOL-S6WR4
LED WHITE DIFFUSED 0402 SMD | VCC (Visual Communications Company) VAOL-S4WR4
Led, Hb, 0.12W, White, Smd; |Lumex SML-LXFP0603UWW-TR
LED Uni-Color White 2-Pin Chip 1206(3216Metric) Strip
LED, COOL WHITE, 2.7mm X 2mm, 1.85CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Cool White; Luminous

Descriptions

Descriptions of VCC VAOL-S12WR4 provided by its distributors.

LED Low-Power Uni-Color White 2.9V 2-Pin Chip 1206(3216Metric) T/R
Led, White, 1.5Mm X 2Mm, 72Mcd; |Vcc/visual Communications Company VAOL-S12WR4
LEDS SURFACE MOUNT 1206 PACKAGE 100MA 45MCD 2.9V DIFFUSED WHITE VAOL SERIES
Single Color LED, White, Diffused Yellow, 2mm
VCC white lightLED, 3216 (1206)encapsulation, 3.2 x 1.5 x 1.1mm
Standard LEDs - SMD White Diffused
LED, WHITE, 1.5MM X 2MM, 72MCD, FULL REEL; LED Color: White; LED Mounting: SMD; Bulb Size: 1.5mm x 2mm; Forward Current If: 5mA; Forward Voltage: 2.9V; Luminous Intensity: 72mcd; Viewing Angle: 140°; Lens Shape: Rectangular; Product Range: -

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOLS12WR4