| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | LTV-826S-TA | 5,000 | 1K | |||||||||
| Verical | LTV826S-TA | 5,000 | 1K | |||||||||
| DigiKey | 160-LTV-826S-TACT-ND | 1,270 | 1 | Cut Tape | ||||||||
| Avnet | LTV-826S-TA | 0 | 10K | 12h | ||||||||
| Future Electronics | LTV-826S-TA | 0 | 1K | Tape & Reel |
Download Lite-On LTV-826S-TA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Lite-On LTV-826S-TA provided by its distributors.
Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names: