Diodes Inc. LTV-826S

LTV Series Dual Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-8
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTV-826S.

Upverter

Datasheet0 pages0 years ago

IHS

Factory Futures

_legacy Avnet

X-ON

Inventory History

3 month trend:
+37.46%

CAD Models

Download Diodes Inc. LTV-826S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.22
Stock
697,648
299,817
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
50 %
Rise Time
18 µs
18 µs
Fall Time
18 µs
18 µs
Output Voltage
80 V
80 V
Output Current
-
-
Forward Voltage
1.2 V
1.2 V
Forward Current
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Diodes Inc.LTV-827S-TA1
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, Dual Channel, SMD, 8-Pin PDIP
Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
Diodes Inc.LTV-824S
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD / OPTOISOLATOR 5KV 2CH TRANS 8-SMD

Descriptions

Descriptions of Diodes Inc. LTV-826S provided by its distributors.

LTV Series Dual Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-8
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD
Transistor Output Optocoupler, 2-Element, 5000V Isolation
Optocoupler, Ptr, 2-Chnl, 50%, 5Kv, High Vceo, 8 Pin, Smt Rohs Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV-826S.
  • LTV826S