Diodes Inc. LTV-827S-TA

Optocoupler Dc-in 2-CH Transistor Dc-out 8-PIN PDIP SMD T/r
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTV-827S-TA.

IHS

Datasheet0 pages0 years ago

_legacy Avnet

Future Electronics

CAD Models

Download Diodes Inc. LTV-827S-TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.153
Stock
100,382
197,858
Authorized Distributors
3
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
50 %
Rise Time
4 µs
18 µs
Fall Time
-
18 µs
Output Voltage
35 V
35 V
Output Current
-
-
Forward Voltage
1.2 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8
Diodes Inc.LTV-825S
Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP SMD
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R

Descriptions

Descriptions of Diodes Inc. LTV-827S-TA provided by its distributors.

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R
OPTOISOLATOR 5KV 2CH TRANS 8-SMD / Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD
Transistor Output Optocoupler, 2-Element, 5000V Isolation

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV--827--S--TA
  • LTV-827-S-TA
  • LTV827S-TA