Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. LTV-814H

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTV-814H.

IHS

Datasheet13 pages13 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+82.04%

CAD Models

Download Diodes Inc. LTV-814H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.23
Stock
28,033
759,016
Authorized Distributors
5
6
Case/Package
PDIP
SMD/SMT
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
20 %
50 %
Rise Time
4 µs
300 µs
Fall Time
3 µs
250 µs
Output Voltage
35 V
35 V
Output Current
-
-
Forward Voltage
1.7 V
1.4 V
Forward Current
150 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.LTV-817
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4
Diodes Inc.LTV-814
OPTOISOLATR 5KV TRANSISTOR 4-SMD / Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Diodes Inc.LTV-815
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP / OPTOISOLTR 5KV DARLINGTON 4-DIP
VishayTCET1101G
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
IsocomIS357A
Isocom Transistor output type optocoupler, surface mount, 4needle, PDIPencapsulation

Descriptions

Descriptions of Diodes Inc. LTV-814H provided by its distributors.

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler NPN Out 1 Channel 5000Vrms 35V DIP-4
TRANSISTOR OUTPUT AUTO COUPLER 4 PIN DIP
OptoCouplers & OptoIsolators Optocoupler AC input
1 DIP-4 Through hole mounting 4.6mm*6.5mm*3.5mm
OPTOISOLATR 5KV TRANSISTOR 4-DIP
OPTOISOLATOR 5KV 1CH TRANS 4-DIP

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV814H