Vishay TCET1101G

Transistor Output Optocoupler, 1-Element, 5000V Isolation
$ 0.217
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCET1101G.

IHS

Datasheet9 pages5 years ago
Datasheet11 pages24 years ago

_legacy Avnet

Newark

Inventory History

3 month trend:
+13.69%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-01-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

VishayTCET1102
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL / OPTOISOLATR 5KV TRANSISTOR 4-DIP
VishaySFH615A-1
1-Ch Transistor Optocoupler, 5.3kV Isolation, 70V VCEO, PDIP
OPTOISOLATR 5KV TRANSISTOR 4-DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Diodes Inc.LTV-816
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, TH, 4-Pin, PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Vishay TCET1101G provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL
Transistor Output Optocouplers Phototransistor Out Single CTR 40-80%
DIP-4 CPLR SYSTEM U 40-80% CTR-e3
DIP, 1-Ch, TH, 4.75mm × 6.3mm × 3.6mm
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Optocoupler; No. of Channels:1; Isolation Voltage:600Vrms; Optocoupler Output Type:Transistor; Input Current Max:50mA; Output Voltage Max:70V; Package/Case:4-DIP; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric