Isocom IS357A

Isocom Transistor output type optocoupler, surface mount, 4needle, PDIPencapsulation
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom IS357A.

New Yorker Electronics

Datasheet9 pages4 years ago

TME

Future Electronics

Inventory History

3 month trend:
-58.57%

CAD Models

Download Isocom IS357A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.204
$ 0.317
Stock
255,863
1,105,430
Authorized Distributors
6
6
Case/Package
PDIP
SMD/SMT
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
80 %
80 %
Rise Time
4 µs
18 µs
Fall Time
3 µs
18 µs
Output Voltage
80 V
80 V
Output Current
-
50 mA
Forward Voltage
1.4 V
1.2 V
Forward Current
50 mA
50 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-04-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Diodes Inc.LTV-814H
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Diodes Inc.LTV-816
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, TH, 4-Pin, PDIP
Lite-OnLTV-816M
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCET1102
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL / OPTOISOLATR 5KV TRANSISTOR 4-DIP
IsocomIS354
Isocom IS354 AC Input, Transistor Output Optocoupler, SMT PDIP 4

Descriptions

Descriptions of Isocom IS357A provided by its distributors.

Isocom Transistor output type optocoupler, surface mount, 4needle, PDIPencapsulation
IS357 Series Single Channel 3750 Vrms 80 % CTR Phototransistor Optocoupler-DIP-4
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocplr, Transistor, 1Ch, 3.75Kv, Smd4; |Isocom Components 2004 Ltd IS357A

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD