Lite-On LTV-8141S-TA1

Optocoupler Ac-in 1-CH Darlington Dc-out 4-PIN PDIP SMT T/r
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTV-8141S-TA1.

IHS

Datasheet13 pages12 years ago

_legacy Avnet

X-ON

Inventory History

3 month trend:
+8.11%

CAD Models

Download Lite-On LTV-8141S-TA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.2
Stock
844,201
28,106
Authorized Distributors
5
5
Case/Package
SMD/SMT
PDIP
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
20 %
Rise Time
300 µs
4 µs
Fall Time
250 µs
3 µs
Output Voltage
35 V
35 V
Output Current
-
-
Forward Voltage
1.4 V
1.7 V
Forward Current
50 mA
150 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.LTV-815S-TA1
LTV-815S Series Single Channel 35 V 5000 Vrms Optocoupler SMT - DIP-4
Lite-OnLTV-815S
PHOTO COUPLER Darlington Output Optocoupler, 1-Element, 5000V Isolation
Diodes Inc.LTV-355T
LTV Series Single Channel 35 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
California Eastern LaboratoriesPS2561BL-1-F3-Q-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD Embossed T/R
California Eastern LaboratoriesPS2502L-1-F3-A
High Isolation Voltage Darlington Transistor Type Multi Photocooupler SMT PDIP-4
California Eastern LaboratoriesPS2562L-1-F3-A
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD Embossed T/R

Descriptions

Descriptions of Lite-On LTV-8141S-TA1 provided by its distributors.

Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMT T/R
Darlington DIP 80mA 7500% 60¦Ìs 5KV 53¦Ìs 4.6mm*6.5mm*3.5mm 35V 1V 1.2V 1
AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation
Photocouplers Viso=5000Vrms VF(typ)=1.2V IF=50mA
COUPLER AC DARLINGTON >600% 1mA
OPTOISOLATOR 5KV 1CH DARL 4-SMD
OPTOISOLTR 5KV DARLINGTON 4-SMD
SMD4 AC PHOTOTX COUPLER T/R+LF

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV8141S-TA1