Diodes Inc. LTV-815

Optocoupler Dc-in 1-CH Darlington Dc-out 4-PIN PDIP / Optoisoltr 5KV Darlington 4-DIP
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTV-815.

ODG (Origin Data Global)

Datasheet0 pages0 years ago

_legacy Avnet

TME

DigiKey

SOS electronic

Inventory History

3 month trend:
-21.83%

CAD Models

Download Diodes Inc. LTV-815 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.139
$ 0.139
Stock
298,471
1,300,053
1,300,053
Authorized Distributors
6
6
6
Case/Package
PDIP
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
600 %
20 %
20 %
Rise Time
300 µs
18 µs
18 µs
Fall Time
250 µs
18 µs
18 µs
Output Voltage
35 V
35 V
35 V
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.LTV-817
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4
Diodes Inc.LTV-814
OPTOISOLATR 5KV TRANSISTOR 4-SMD / Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Diodes Inc.LTV-817-C
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayTCET1102
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL / OPTOISOLATR 5KV TRANSISTOR 4-DIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Diodes Inc. LTV-815 provided by its distributors.

Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP / OPTOISOLTR 5KV DARLINGTON 4-DIP
LTV Series Single Channel 35V 5000 Vrms Through Hole Optoisolator - DIP-4
Optocoupler DC Input 1 Channel DARL DC Output 4-Pin PDIP
Darlington Output Optocoupler, 1-Element, 5000V Isolation
Integrated Circuit Optocoupler; OUT: darlington; CH: 1; Uinsul: 5kV; Uce: 35V; CTR: 600%/1mA; -30+100 deg.C; THT; DIP4
OptoCouplers & OptoIsolators Optocoupler Phototrans
Optoc.-Darl 5kV 35V 80mA >600% DIP4
Optocoupler - Phototransistor Output
1 DIP-4 TH 4.6mm × 6.5mm × 3.5mm
OPTOCOUPLER >600% DARLINGTON DI
OPTOCOUPLER PTR 600% 5KV 4 PIN
OPTOISOLTR 5KV DARLINGTON 4-DIP
OPTOISOLATOR 5KV 1CH DARL 4-DIP

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV 815
  • LTV815