
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LTST-S310F2KT | 158,000 | 15K | 6h | ||||||||
| Future Electronics | LTST-S310F2KT | 33,000 | 3K | Tape & Reel | ||||||||
| Arrow Electronics | LTST-S310F2KT | 2 | 2 | |||||||||
| DigiKey | 160-2234-1-ND | 194,360 | 1 | Cut Tape | ||||||||
| TME | LTST-S310F2KT | 2,342 | 1 | 17h |
Download datasheets and manufacturer documentation for Diodes Inc. LTST-S310F2KT.
Download Diodes Inc. LTST-S310F2KT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Diodes Inc. LTST-S310F2KT provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. LTST-S310F2KT.