Diodes Inc. LTST-S110KGKT

LED yellow green LED 1206 wavelength 571nm light intensity 35mcd side stick
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTST-S110KGKT.

ODG (Origin Data Global)

Datasheet0 pages0 years ago

_legacy Avnet

TME

Inventory History

3 month trend:
-10.46%

CAD Models

Download Diodes Inc. LTST-S110KGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.056
Stock
1,145,112
483,356
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
Clear, Colorless
Clear, Colorless
Case/Package
1206
SMD/SMT
Number of Pins
-
2
Luminous Intensity
35 mcd
35 mcd
Lens Style
Colorless, Diffused, Rectangular
Circular, Clear, Colorless, Diffused
Forward Voltage
2.4 V
2 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
130 °
130 °
Dominant Wavelength
571 nm
571 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
Single Color LED, Green, Colorless Clear, 2.4mm
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R
Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED
LED Uni-Color Green 572nm 2-Pin SMT T/R
LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Diodes Inc. LTST-S110KGKT provided by its distributors.

LED yellow green LED 1206 wavelength 571nm light intensity 35mcd side stick
OPTOELECTRONICS - SMD Chip LED - SideView Single Color Chip LED, Green, 571 at 20mA, 18 to approx. 71 at 20mA
LED Uni-Color Green 574nm 2-Pin Chip LED T/R
Single Color LED, Green, Water Clear, 2mm
Lite-On LED, 3016 (1206) , 571 nm, 3.2 x 1mm
Green 130° Water Clear 35 mcd 2 V AlInGaP Surface Mount Lamp LED
LED 1206 GRN 571NM 50MCD 130DG

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-S110KGKT.