Lite-On LTST-S321KGKT

LED GREEN CLEAR 1208 R/A SMD / Green 571nm LED Indication - Discrete 2V 2-SMD, No Lead
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTST-S321KGKT.

Upverter

Datasheet12 pages14 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-53.57%

CAD Models

Download Lite-On LTST-S321KGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.067
Stock
287,877
1,272,373
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
Clear, Colorless
Clear, Colorless
Case/Package
SMD/SMT
1206
Number of Pins
2
-
Luminous Intensity
35 mcd
35 mcd
Lens Style
Circular, Clear, Colorless, Diffused
Colorless, Diffused, Rectangular
Forward Voltage
2 V
2.4 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
130 °
130 °
Dominant Wavelength
571 nm
571 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
Green 570nm LED Indication - Discrete 2V 2-SMD, LG Y876-P1Q2-24-0-20-R18-Z
Single Color LED, Green, Colorless Clear, 2.4mm
Single Color LED, Green, Colorless Clear, 2.4mm
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of Lite-On LTST-S321KGKT provided by its distributors.

LED GREEN CLEAR 1208 R/A SMD / Green 571nm LED Indication - Discrete 2V 2-SMD, No Lead
Lite-On green lightLED, 3020 (1208) Side View Package, wavelength576.5 nm, 3 x 1 x 2mm
Single Color LED, Green, Water Clear, 2mm
LED Uni-Color Green 574nm 2-Pin SMD T/R
Green 3 x 1 x 2 mm 130° 71 mcd 2 V Water Clear Surface Mount LED
SMD-LED water-clear Green 35mcd 130° Sid

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO