
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 160-2215-1-ND | 195,910 | 1 | Cut Tape | ||||||||
| Rutronik | LED26188 | 30,000 | 2K | 13h | ||||||||
| Future Electronics | LTST-E682KRKGWT | 14,000 | 2K | Tape & Reel | ||||||||
| Avnet | LTST-E682KRKGWT | 38,000 | 2K | 8h | ||||||||
| Arrow Electronics | LTST-E682KRKGWT | 275 | 275 |
Download datasheets and manufacturer documentation for Lite-On LTST-E682KRKGWT.
Download Lite-On LTST-E682KRKGWT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Lite-On LTST-E682KRKGWT provided by its distributors.
Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:
Download datasheets and manufacturer documentation for Lite-On LTST-E682KRKGWT.